Surface mountable, 2-pin chip LED emitter with a pure green uni-color output. Features a compact 1.6mm x 0.8mm x 0.8mm package, ideal for top-mount applications. Operates with a maximum forward current of 20mA and a forward voltage of 2.6V, offering 3mcd intensity. Rated for operation between -25°C and 80°C, with a maximum power dissipation of 50mW.
Citizen CL-190PG technical specifications.
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 3mcd |
| High Brightness | No |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.2x0.8x0.52mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 50mW |
| Reverse Voltage | 5V |
| Cage Code | SFH19 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Citizen CL-190PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.