The CL-194S-WS-SD-T is an upward-lighting mono-color white chip LED designed for surface mount applications. It features a compact 0603 (1608 metric) package size with a low profile height of 0.3mm, suitable for high-density mounting and thin-profile electronic devices.
Citizen CL-194S-WS-SD-T technical specifications.
| Forward Voltage | 2.9V |
| Forward Current | 5mA |
| Luminous Intensity | 260mcd |
| Package Length | 1.60mm |
| Package Width | 0.80mm |
| Package Height | 0.30mm |
| Lighting Type | Upward-lighting |
| Emitting Color | White |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Citizen CL-194S-WS-SD-T to view detailed technical specifications.
No datasheet is available for this part.