SINGLE COLOR LED, HIGH BRIGHT RED, 1.6 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA SMALL PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |