SINGLE COLOR LED, YELLOW GREEN, 1.2 mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, MINIATURE, ULTRA SMALL PACKAGE-2
Citizen CL-260YG technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Citizen CL-260YG to view detailed technical specifications.
No datasheet is available for this part.