Dual Color LED, High Bright Red/yellow Green, Nondiffused, 2.4mm, 2.40 X 1.35 MM, 1 MM HEIGHT, MINIATURE PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |