White Uni-Color Chip LED emitter in a 4-pin SMD package, designed for surface mounting. Features a compact 2.8mm x 1mm x 0.8mm footprint with a 0.95mm pin pitch. Delivers 1800mcd intensity with a maximum forward current of 30mA and a maximum forward voltage of 3.6V. Operates within a temperature range of -25°C to 80°C.
Citizen CL-431F-WQ technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.95 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 1800mcd |
| High Brightness | Yes |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 114mW |
| Reverse Voltage | 5V |
| Cage Code | SFH19 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
Download the complete datasheet for Citizen CL-431F-WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.