SINGLE COLOR LED, HYPER BRIGHT WHITE, 2.80 X 0.85 MM, 0.50 MM HEIGHT, LEAD FREE PACKAGE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |