SINGLE COLOR LED, WHITE, 2.8 mm, 2.80 X 0.85 MM, 0.40 MM HEIGHT, ULTRA THIN, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |