The CL-505S-X-SD-T is a compact RGB multi-color chip LED designed for upward-lighting applications. It features an ultra-thin profile and a small 1010 metric footprint, suitable for stage, display, and indicator illumination where space is constrained.
Checking distributor stock and pricing after the page loads.
| Length | 1.00mm |
| Width | 1.00mm |
| Height | 0.26mm |
| Color Variations | 3count |
| Lighting Direction | Upward |
| RoHS | Compliant |
| Lead-free | Yes |