SINGLE COLOR LED, SUPER HIGH LUMINOSITY WHITE, 3.3 mm, 3.3 X 3.3 MM, 1.5 MM HEIGHT, 2 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |