Citizen CM130-32.768KDZFTR technical specifications.
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Series | CM130 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.