The CM130 32.768KDZY-UT is a 32.768kHz crystal oscillator from Citizen, featuring a capacitance of 7E-12F and an equivalent series resistance of 65kR. It measures 1.3mm in height, 6.39mm in length, and 1.4mm in width. The oscillator operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging with 3000 units per package. The CM130 series is designed for surface mount technology (SMT) applications.
Citizen CM130 32.768KDZY-UT technical specifications.
| Capacitance | 7E-12F |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Height | 1.3mm |
| Length | 6.39mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CM130 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.