Crystals 32.768KHZ 695-CM309S10MABITR
Citizen CM130-32.768KDZYTR technical specifications.
| Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | CM130 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.