
This 32.768kHz crystal oscillator from Citizen features a frequency tolerance of 20ppm and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface mount configuration, suitable for use in SMD/SMT applications. Load capacitance is 12.5pF, minimizing the need for external components.
Sign in to ask questions about the Citizen CM13032.768KDZF-UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CM13032.768KDZF-UT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | CM130 |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM13032.768KDZF-UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.