CM250 (C,S) Series 40kHz, 12.5pF, -40°C ~ 85°C, ±30ppm Surface Mount Crystal
Citizen CM250C40.000KAZFT technical specifications.
| Capacitance | 1.25E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 40 kHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM250C40.000KAZFT to view detailed technical specifications.
No datasheet is available for this part.