CM309S Series 16.667 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
Checking distributor stock and pricing after the page loads.
Citizen CM309S16.667MABJ-UT technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 16.667 MHz |
| RoHS | Compliant |