CM309S Series 24 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount AT-CUT Crystal
Checking distributor stock and pricing after the page loads.
Citizen CM309S24000000ABKT technical specifications.
| Capacitance | 2E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 24 MHz |
| RoHS | Compliant |