The CM309S Series crystal oscillator from Citizen features a capacitance of 1.8E-11F and an equivalent series resistance of 150 ohms. It operates at a frequency of 4MHz with a frequency stability of 50ppm. The oscillator is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Citizen CM309S4.000MAGJ-UT technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 12.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | CM309S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.4mm |
| RoHS | Compliant |