CM309S Series 9.8304 MHz ±30 ppm 10 pF -40 to +85°C Surface Mount AT-CUT Crystal
Checking distributor stock and pricing after the page loads.
Citizen CM309S9.8304MABQ-UT technical specifications.
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 9.8304 MHz |
| RoHS | Compliant |