CM315 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Tuning Fork Crystal
Citizen CM31532768DZCT technical specifications.
| Capacitance | 9E-12F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.