Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Citizen CM31532768EZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.25E-11F |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM31532768EZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.