The CM315D is a surface-mount tuning fork crystal unit featuring a ceramic package. It operates at a nominal frequency of 32.768 kHz with a load capacitance of 6pF and a frequency tolerance of ±20ppm. It is designed for high-density SMD applications in smart meters, mobile devices, and consumer products.
Citizen CM315D32768DZBT technical specifications.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 6pF |
| Operating Temperature Range | -40 to +85°C |
| Equivalent Series Resistance (ESR) | 70kΩ |
| Drive Level | 1μW |
| Dimensions | 3.2 x 1.5 x 0.9mm |
| Aging (First Year) | ±3ppm |
| RoHS | Compliant |
| Pb Free | Yes |
Download the complete datasheet for Citizen CM315D32768DZBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.