Sign in to ask questions about the Citizen CMJ206T-32.768KDZB-UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CMJ206T-32.768KDZB-UT technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.098inch |
| Length | 0.236inch |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CMJ206T |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMJ206T-32.768KDZB-UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
