The CMJ206T32.768KDZF-UT is a 32.768kHz crystal oscillator from Citizen with a frequency tolerance of 20ppm. It has a radial package and is designed for surface mount applications. The crystal operates within a temperature range of -40°C to 85°C and has a low load capacitance of 12.5pF. The CMJ206T series is lead-free and compliant with certain environmental regulations.
Sign in to ask questions about the Citizen CMJ206T32.768KDZF-UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CMJ206T32.768KDZF-UT technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.098inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CMJ206T |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMJ206T32.768KDZF-UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.