CMR200T Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Tuning Fork Crystal
Checking distributor stock and pricing after the page loads.
| Capacitance | 9E-12F |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| RoHS | Compliant |