The CMX309FLC2.000M-UT is a surface mount oscillator from Citizen with a frequency of 2MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. The oscillator is designed to work with a supply voltage between 4.5V and 5.5V. It is packaged in a surface mount package and is available on cut tape.
Sign in to ask questions about the Citizen CMX309FLC2.000M-UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CMX309FLC2.000M-UT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 23mA |
| Frequency | 2MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.547inch |
| Load Capacitance | 50pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CMX-309 |
| Termination | SMD/SMT |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMX309FLC2.000M-UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.