The CMX309FSF-20.000M-UT is a surface-mount oscillator with a frequency of 20MHz and a stability of 100ppm. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The oscillator is available in tape and reel packaging with a quantity of 1000 units per reel.
Citizen CMX309FSF-20.000M-UT technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CMX309 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.