Standard Clock Oscillators 40.000MHZ 5.0V 50ppm
Citizen CMX309HWB-40.000MTR technical specifications.
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Series | CMX309 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CMX309HWB-40.000MTR to view detailed technical specifications.
No datasheet is available for this part.