
The CS325-25.000MABJ-UT is a surface-mount crystal oscillator from Citizen with a frequency of 25MHz and a tolerance of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The oscillator features a low ESR of 80R and a load capacitance of 18pF. It is available in a tape and reel packaging option and is suitable for use in high-frequency applications.
Citizen CS325-25.000MABJ-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CS325 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS325-25.000MABJ-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.