CS325 Series 24.576 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal
Citizen CS32524576000ABJT-UT technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 24.576 MHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen CS32524576000ABJT-UT to view detailed technical specifications.
No datasheet is available for this part.