The CS325S is a surface-mount (SMD) quartz crystal unit housed in a ceramic package. It features a nominal frequency of 24.0000 MHz with a load capacitance of 18pF, designed for high precision and a small footprint in electronic circuits.
Citizen CS325S24000000ABJT technical specifications.
| Nominal Frequency | 24.0000MHz |
| Load Capacitance | 18pF |
| Frequency Tolerance | 0.003% |
| Frequency Stability | 50ppm |
| ESR (Equivalent Series Resistance) | 80Ω |
| Operating Temperature Range | -10 to 60°C |
| Dimensions | 3.2 x 2.5 x 0.6mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Citizen CS325S24000000ABJT to view detailed technical specifications.
No datasheet is available for this part.