Crystals 14.31818MHZ 30ppm 11pF
Citizen CSA309-14.31818MABSB technical specifications.
| Capacitance | 1.1E-11F |
| Frequency | 14.31818MHz |
| Load Capacitance | 11pF |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.