
The CSA309-20.000MABJ-UB crystal from Citizen features a radial package with through hole mount, suitable for applications requiring high frequency stability. With a maximum operating temperature of 60°C and a minimum operating temperature of -10°C, this crystal can be used in a variety of environments. The crystal has a load capacitance of 18pF and an equivalent series resistance of 50R, making it suitable for use in oscillator circuits. The crystal is available in a bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Citizen CSA309-20.000MABJ-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-20.000MABJ-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-20.000MABJ-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.