This 3mm radial crystal oscillator from Citizen features a frequency of 36MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in bulk with 1000 units per package and has a radial termination.
Sign in to ask questions about the Citizen CSA309-36.000MABJ-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-36.000MABJ-UB technical specifications.
| Diameter | 3mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 36MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 1.1mm |
| Length | 8.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA-310/CSA-309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-36.000MABJ-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.