The CSX-750FBC16000000T is a crystal clock oscillator belonging to the CSX-750F series. It operates at a nominal frequency of 16MHz with a supply voltage of 3.3V. The device features CMOS output logic, a frequency stability of ±100ppm, and is housed in a standard 7.0 x 5.0 mm ceramic SMD package. It is designed for high-density mounting and is compatible with TTL/CMOS levels.
Checking distributor stock and pricing after the page loads.
| Frequency | 16.000000MHz |
| Frequency Stability | ±100ppm |
| Supply Voltage | 3.3V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | +70°C |
| Output Load | 30pF |
| Duty Cycle | 45 to 55% |
| Current Consumption | 20mA |
| Dimension Length | 7.0mm |
| Dimension Width | 5.0mm |
| RoHS | Compliant |