The CSX-750FBC24000000T is a high-stability ceramic SMT crystal clock oscillator. It operates at a nominal frequency of 24.0000MHz with a 3.3V supply voltage. Featuring CMOS output logic and a tri-state function, it is housed in a standard 7.0 x 5.0 mm plastic/ceramic package designed for automated surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Frequency | 24.0000MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±100ppm |
| Operating Temperature Range | -20 to +70°C |
| Current Consumption | 15mA |
| Output Logic | CMOS |
| Dimensions | 7.0 x 5.0 x 1.6mm |
| RoHS | Compliant |
| REACH | Compliant |