The CSX-750FBC8000000T is a high-precision crystal clock oscillator from Citizen Finedevice's CSX-750F series. It operates at a fixed frequency of 8.0000 MHz with a 3.3V supply voltage. The component features a CMOS output and provides a frequency stability of ±100ppm across an operating temperature range of -20°C to +70°C. It is designed for surface-mount applications, housed in a 7.0 x 5.0 mm ceramic package, and includes an Output Enable (OE) function for power management.
Checking distributor stock and pricing after the page loads.
| Frequency | 8MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±100ppm |
| Operating Temperature Range | -20 to 70°C |
| Output Type | CMOS |
| Current Consumption (Max) | 15mA |
| Load Capacitance | 30pF |
| Size / Dimension | 7.00 x 5.00mm |
| Height (Max) | 1.6mm |
| Function | Enable/Disable |
| RoHS | Compliant |
| REACH | Unaffected |