The CSX-750FCC20000000T is a high-performance CMOS clock oscillator featuring a frequency of 20MHz. It operates at a nominal supply voltage of 5V and is housed in a standard 7x5mm ceramic SMD package. This device includes an enable/disable function (Tri-state) and is designed for high reliability in digital equipment.
Checking distributor stock and pricing after the page loads.
| Frequency | 20.0000MHz |
| Supply Voltage | 5.0V |
| Frequency Stability | 100ppm |
| Operating Temperature Range | -20 to +70°C |
| Output Load | 50pF |
| Current Consumption | 25mA |
| Dimensions | 7.0 x 5.0 x 1.6mm |
| RoHS | Compliant |
| Lead Free | Yes |