Standard Clock Oscillators 106.25MHz 15pF 5x3.2 3.3V CERAMIC
Checking distributor stock and pricing after the page loads.
Citizen CSX532FBC-106.250M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 106.25MHz |
| Frequency Stability | 100ppm |
| Height | 3.2mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |