This ceramic resonator from Citizen operates within a temperature range of -30°C to 75°C and is designed for surface mount applications. It features a frequency of 133.33MHz and a load capacitance of 15pF. The device is supplied at 3.3V and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Citizen CSX532FBC-133.330M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 133.33MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |