The CSX532FBC-24.000M-UT is a 24MHz ceramic SMD oscillator from Citizen with a frequency stability of 100ppm. It operates within a supply voltage range of 2.97V to 3.63V, with a nominal operating voltage of 3.3V. The oscillator is packaged in a ceramic case, suitable for surface mount technology, and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Citizen CSX532FBC-24.000M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| RoHS | Compliant |