Standard Clock Oscillators 25MHz 15pF 5x3.2 3.3V CERAMIC
Checking distributor stock and pricing after the page loads.
Citizen CSX532FBC-25.000M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 25MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |