The CSX532FBC-4.000M-UT is a ceramic oscillator from Citizen with a frequency of 4MHz and a frequency stability of 100ppm. It has a compact package size of 3.2x5mm and is designed for surface mount applications. The oscillator operates over a temperature range of -30°C to 75°C and is powered by a 3.3V supply voltage. It is available in quantities of 1000 pieces, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Citizen CSX532FBC-4.000M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Height | 3.2mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |