This 40MHz crystal oscillator features a frequency stability of 100ppm and is packaged in a 3.2x5mm ceramic case suitable for surface mount technology. The device operates over a temperature range of -30°C to 75°C and is designed for use with a supply voltage of 3.3V. The oscillator is available in quantities of 1000 and is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Citizen CSX532FBC-40.000M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Height | 3.2mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |