TCXO Oscillators 19.44MHz 10pF 5X3.2 2.8V CERAMIC
Checking distributor stock and pricing after the page loads.
Citizen CSX532T-19.440M2-UT10 technical specifications.
| Package/Case | Ceramic |
| Frequency | 19.44MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX532 |
| Termination | SMD/SMT |
| RoHS | Compliant |