Sign in to ask questions about the Citizen CSX750FCC16.000M-UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSX750FCC16.000M-UT technical specifications.
| Package/Case | Ceramic |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750FCC16.000M-UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.