The CSX-750F series is a surface-mount type crystal clock oscillator designed for various electronic applications. It features high stability and a standard 7x5mm package footprint, supporting CMOS/TTL output levels and featuring a standby/tri-state function (Pin 1).
Checking distributor stock and pricing after the page loads.
| Frequency | 16.000000MHz |
| Supply Voltage | 5.0V |
| Frequency Stability | ±100ppm |
| Operating Temperature Range | -20 to +70°C |
| Output Logic | CMOS |
| Load Capacitance | 30pF |
| Dimensions | 7.0 x 5.0 x 1.6mm |
| RoHS | Compliant |