This SMD/SMT crystal oscillator from Citizen operates at a frequency of 66.666MHz with a stability of 100ppm. It can be powered by a 3.3V supply and is designed to function within an operating temperature range of -40°C to 85°C. The oscillator is packaged in a standard SMD/SMT configuration and is available in quantities of 2000.
Citizen CSX750FJC-66.666M-U technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.666MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Series | CSX750 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750FJC-66.666M-U to view detailed technical specifications.
No datasheet is available for this part.