VCXO Oscillators 20MHz 3.3V 30pF
Checking distributor stock and pricing after the page loads.
| Capacitance | 3E-11F |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX750 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |