VCXO Oscillators 35.328MHz 3.3V 30pF
Checking distributor stock and pricing after the page loads.
| Capacitance | 3E-11F |
| Frequency | 35.328MHz |
| Load Capacitance | 30pF |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX750 |
| Termination | SMD/SMT |
| RoHS | Compliant |